Onsemi NCP1086T-33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.75 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 3.25 |
| Output Voltage1-Max | 3.35 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.05 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0132 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP1086T-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.