Onsemi NCP1090DBRG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 72V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 12.95W |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 9.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1090DBRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
