
Power Over Ethernet (PoE) controller, this integrated circuit operates within a 0V to 57V input voltage range and supports a maximum output voltage of 72V. Featuring a single channel and single output, it is housed in a compact 8-Pin SOIC package with dimensions of 4.93mm length, 4mm width, and 1.47mm height. The device offers a maximum output current of 5mA and a maximum power dissipation of 12.95W, with an operating supply current of 600uA. This RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi NCP1090DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 72V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1090DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
