
Power Over Ethernet (PoE) Controller IC, 60V input, 8-Pin SOIC package. Features include 0V to 57V input voltage range, 9.8V output voltage with 500mA output current, and a maximum output current of 5mA. Operates from -40°C to 85°C, with a maximum power dissipation of 12.95W. This lead-free, halogen-free component is supplied in tape and reel packaging.
Onsemi NCP1090DRG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 72V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 9.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Supply Current | 500mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1090DRG to view detailed technical specifications.
No datasheet is available for this part.
