Onsemi NCP1092DG technical specifications.
| Package/Case | SOIC |
| Height | 1.47mm |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 72V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Nominal Input Voltage | 57V |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 9.8V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Supply Current | 600uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1092DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
