
Power Over Ethernet (PoE) controller, this integrated circuit operates within a 0V to 57V input voltage range, supporting a maximum output voltage of 72V. Featuring a single channel and single output, it delivers 500mA of output current at 9.8V. Packaged in an 8-pin SOIC, this halogen-free and lead-free component is RoHS compliant, with dimensions of 5mm length, 4mm width, and 1.5mm height. It offers a maximum operating temperature of 85°C and is supplied in tape and reel packaging.
Onsemi NCP1092DRG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 72V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 9.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Supply Current | 500mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1092DRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
