
Power Over Ethernet (PoE) controller IC, 60V maximum input voltage, 57V maximum supply voltage, and 0V minimum supply voltage. Features a 10-pin DFN EP package with a 3mm length, 3mm width, and 0.95mm height. Operates across a -40°C to 85°C temperature range, offering 1 channel and 1 output. RoHS compliant and halogen-free.
Onsemi NCP1093MNRG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 72V |
| Min Output Voltage | -300mV |
| Max Power Dissipation | 25.5W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Supply Current | 500mA |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1093MNRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
