
Onsemi NCP1094MNRG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Nominal Input Voltage | 57V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HIPO™ |
| Supply Current | 500mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1094MNRG to view detailed technical specifications.
No datasheet is available for this part.
