
Positive fixed output linear voltage regulator, 1A output current, 2V output voltage with 1% accuracy. Features a 1.07V dropout voltage and a maximum input voltage of 20V. Packaged in a DPAK surface mount case, this halogen-free and lead-free component operates from 0°C to 125°C.
Onsemi NCP1117DT20RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT20RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
