
The NCP1117DT25 is a linear voltage regulator with a fixed output voltage of 2.5V and an output current of 1A. It has a maximum input voltage of 20V and a maximum operating temperature of 125°C. The device is packaged in a TO-252-3 package and is suitable for surface mount applications. It has a power supply rejection ratio of 68dB and a quiescent current of 10mA. The NCP1117DT25 is not RoHS compliant.
Onsemi NCP1117DT25 technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 1A |
| Input Bias Current | 5.2mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1117DT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
