
1A LDO regulator with a fixed 3.3V output voltage and 1% accuracy. Features a 1.07V dropout voltage and a maximum input voltage of 20V. Operates from 0°C to 125°C and is available in a DPAK surface-mount package. RoHS and Halogen Free compliant.
Onsemi NCP1117DT33RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Current Rating | 1A |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 6mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DT33RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
