
The NCP1117DTAT5G is a surface mount linear voltage regulator with adjustable output voltage. It has a dropout voltage of 1.07V and can handle a maximum input voltage of 20V. The regulator operates over a temperature range of 0°C to 125°C and has a maximum output current of 1A. It is packaged in a TO-252-3 package and is lead free and halogen free.
Onsemi NCP1117DTAT5G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117DTAT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
