
Positive fixed output LDO regulator, 1A output current, 1.5V output voltage. Features a 1.3V dropout voltage and a maximum input voltage of 18V. Operates from 0°C to 125°C, housed in a SOT-223 package for surface mounting. This RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Onsemi NCP1117LPST15T3G technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 1.69mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 700uA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117LPST15T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
