Onsemi NCP1117LPST18T3G technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 700uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117LPST18T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
