
Positive fixed output LDO regulator, 1A output current, 1.5V nominal output voltage with 1% accuracy. Features a 1.07V dropout voltage and a maximum input voltage of 20V. This surface mount component is housed in a SOT-223 package and operates within a temperature range of 0°C to 125°C. It is RoHS and Halogen Free compliant.
Onsemi NCP1117ST15T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Halogen Free | Halogen Free |
| Input Bias Current | 3.6mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1117ST15T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.