
The NCP1117STAT3 is an adjustable linear voltage regulator with a maximum output voltage of 18.8V and a maximum output current of 1A. It has a maximum input voltage of 20V and is suitable for surface mount applications. The device is packaged in a TO-261-4 case and is available in quantities of 4000 per reel. The NCP1117STAT3 operates over a temperature range of 0°C to 125°C and is not RoHS compliant due to the presence of lead.
Onsemi NCP1117STAT3 technical specifications.
| Package/Case | TO-261-4 |
| Current Rating | 1A |
| Dropout Voltage | 1.07V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 18.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.262V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1117STAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
