
The NCP1124AP65G is a flyback IC from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a PDIP package and is lead free. The device has a maximum power dissipation of 27W and is RoHS compliant. It is designed for use in applications with a duty cycle of up to 80% and a maximum duty cycle of 82%. The IC provides fault protection against over voltage, over temperature, and short circuit conditions.
Onsemi NCP1124AP65G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 9.32ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 82% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1124AP65G to view detailed technical specifications.
No datasheet is available for this part.