
High voltage switching regulator for offline SMPS, featuring a fixed 12V output and 80% duty cycle. This analog IC operates within a 16V to 20V supply voltage range, with a maximum power dissipation of 1.5W and a 32W capability. Designed for through-hole mounting in a PDIP-7 package, it offers over voltage, over temperature, and short circuit fault protection. The component boasts a 5.94ns fall time and is halogen-free and RoHS compliant.
Onsemi NCP1126AP65G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 5.94ns |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Input Bias Current | 20nA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 84% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Topology | Flyback |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1126AP65G to view detailed technical specifications.
No datasheet is available for this part.