Onsemi NCP112P technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 14.2V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reset | Active High |
| RoHS Compliant | No |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 10V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP112P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
