
1.5V positive fixed output LDO regulator, delivering 300mA output current with 1% accuracy. Features a high 75dB Power Supply Rejection Ratio (PSRR) and a low 365mV dropout voltage. Operates from a 1.7V to 5.5V input voltage range, with a quiescent current of 95uA. Packaged in a surface mount configuration, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP114AMX150TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 365mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP114AMX150TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
