
The NCP114AMX160TCG is a surface mount linear voltage regulator with an output voltage of 1.6V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a power supply rejection ratio of 75dB and a quiescent current of 95uA. It is available in a tape and reel packaging with 3000 units per package.
Onsemi NCP114AMX160TCG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP114AMX160TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.