The NCP114AMX240TCG is a linear voltage regulator LDO with a nominal output voltage of 2.4V, minimum output voltage of 2.352V, and maximum output voltage of 2.448V. It can supply a maximum output current of 300mA. The device has a fixed output voltage and operates over a temperature range of -40°C to 85°C. It is available in a 4-pin HVSON package.
Onsemi NCP114AMX240TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| Output Voltage1-Min | 2.352 |
| Output Voltage1-Max | 2.448 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.4 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00624 |
| Load Regulation-Max | 0.03 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP114AMX240TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.