
3.0V fixed output LDO regulator, delivering up to 300mA output current with a 145mV dropout voltage. Features high 75dB Power Supply Rejection Ratio (PSRR) and 1% output voltage accuracy. Operates from a 1.7V to 5.5V input voltage range, with a quiescent current of 95uA. Packaged in a surface mount tape and reel for high-volume applications.
Onsemi NCP114AMX300TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP114AMX300TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
