
The NCP114BMX250TCG is a 2.5V linear voltage regulator with 1% accuracy, capable of delivering 300mA of output current. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This device is RoHS compliant and lead free.
Onsemi NCP114BMX250TCG technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP114BMX250TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.