
The NCP115ASN330T2G is a 5-pin dual output linear voltage regulator from Onsemi. It has a fixed output voltage of 3.3V and a maximum output current of 0.3A. The device operates over a temperature range of -40°C to 85°C. The regulator has a dropout voltage of 0.235V and a line regulation of 0.00561. It is available in a TSOP-5 package.
Onsemi NCP115ASN330T2G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.235 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00561 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.28 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP115ASN330T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.