Onsemi NCP1200AD100R2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1200AD100R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
