Onsemi NCP1200AP100 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1200AP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
