
Fixed frequency, current mode PWM controller for flyback topology. Features 40kHz operating frequency with an 80% maximum duty cycle. Operates from a supply voltage up to 16V, with a typical input bias current of 20nA. Packaged in a lead-free, halogen-free SOIC-8 narrow body, surface mount configuration. Designed for a wide operating temperature range of -25°C to 150°C.
Onsemi NCP1200D40R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Frequency | 40kHz |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Input Bias Current | 20nA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Duty Cycle | 80% |
| Max Frequency | 48kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1200D40R2G to view detailed technical specifications.
No datasheet is available for this part.
