
Fixed frequency, current mode PWM controller for flyback topology. Features 40kHz operating frequency, 80% maximum duty cycle, and 28ns fall time. Operates from 6.3V to 12.5V supply voltage with a maximum power dissipation of 550mW. Packaged in an 8-lead PDIP for through-hole mounting, this RoHS and Halogen Free component is suitable for applications up to 150°C.
Onsemi NCP1200P40G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Frequency | 40kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 6.3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1200P40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
