Onsemi NCP1201D60R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 83% |
| Fall Time | 41ns |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1201D60R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
