
The NCP1203D100R2 is a SMARTMOS flyback DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It features a maximum operating supply voltage of 16V and an output current of 250mA. The device is packaged in a SOIC package and is available in tape and reel packaging. Note that this product contains lead and is not RoHS compliant.
Onsemi NCP1203D100R2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMARTMOS™ |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1203D100R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
