
Fixed frequency, current mode PWM controller for flyback topologies. Features a 100kHz operating frequency, 80% maximum duty cycle, and a single voltage output up to 16V. Operates from a 4.9V to 14V supply voltage with a maximum output current of 250mA. Packaged in a narrow body SOIC-8 surface mount package, this component is RoHS and Halogen Free compliant.
Onsemi NCP1203D100R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Voltage |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMARTMOS™ |
| Termination | SMD/SMT |
| Topology | Flyback |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1203D100R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
