
Fixed frequency, current mode PWM controller for flyback topology. Features 60kHz operating frequency with a maximum of 73kHz and an 80% maximum duty cycle. Operates from a 4.9V to 14V supply voltage, consuming a maximum of 5mA. Includes over-temperature and short-circuit fault protection. Packaged in a narrow SOIC-8 surface mount case, this lead-free and halogen-free component is supplied on tape and reel.
Onsemi NCP1203D60R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Fault Protection | Over Temperature, Short Circuit |
| Frequency | 60kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 73kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMARTMOS™ |
| Topology | Flyback |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1203D60R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
