
The NCP1203P100G is a SMARTMOS flyback controller from Onsemi. It operates within a temperature range of -40°C to 125°C and is packaged in a PDIP format for through-hole mounting. This device is designed to handle a maximum supply voltage of 16V and can deliver an output current of up to 250mA. The NCP1203P100G is compliant with RoHS regulations and is available in a packaging quantity of 50 units per rail or tube.
Onsemi NCP1203P100G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMARTMOS™ |
| Topology | Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1203P100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
