
The NCP1203P40 is a SMARTMOS flyback controller from Onsemi, packaged in a PDIP-8 package. It operates over a temperature range of -40°C to 125°C and features fault protection against over temperature and short circuit conditions. The device is available in quantities of 1000 and is packaged in rail/Tube packaging.
Onsemi NCP1203P40 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SMARTMOS™ |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1203P40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
