
Fixed frequency, current mode PWM controller for flyback topologies. Features 60kHz operating frequency, 80% maximum duty cycle, and 250mA output current. Housed in an 8-lead PDIP package for through-hole mounting, with a compact footprint of 10.16mm x 7.11mm x 4.95mm. Operates across a wide temperature range of -40°C to 125°C with a maximum supply voltage of 16V and a low supply current of 5mA. RoHS and Halogen Free compliant.
Onsemi NCP1203P60G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 28ns |
| Frequency | 60kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Duty Cycle | 80% |
| Max Frequency | 73kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMARTMOS™ |
| Topology | Flyback |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1203P60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
