Onsemi NCP1205DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Fault Protection | Over Voltage, Short Circuit |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1205DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
