Onsemi NCP1205P technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 250mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1205P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
