
The NCP120AMX105TCG is a low dropout linear voltage regulator with an output voltage of 1.05V and an output current of 150mA. It operates from a minimum input voltage of 800mV and a maximum input voltage of 5.5V. The regulator is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Onsemi NCP120AMX105TCG technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 37mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.05V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP120AMX105TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
