
The NCP120AMX115TCG is a low dropout linear voltage regulator with an output voltage of 1.15V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and is available in a halogen-free and RoHS-compliant package. This device is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Onsemi NCP120AMX115TCG technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 37mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP120AMX115TCG to view detailed technical specifications.
No datasheet is available for this part.