
The NCP120BMX080TCG is a single output linear voltage regulator with a dropout voltage of 37mV and an accuracy of 1.5%. It operates at a maximum input voltage of 5.5V and can supply a maximum output current of 150mA. The regulator is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a surface mount package with a package quantity of 3000 units per reel.
Onsemi NCP120BMX080TCG technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 37mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP120BMX080TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
