The NCP120BMX180TCG is a 1.8V fixed linear voltage regulator with an output current of 150mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a halogen-free and RoHS-compliant 1.20mm x 1.20mm XDFN-6 package, suitable for surface mount applications.
Onsemi NCP120BMX180TCG technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 37mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP120BMX180TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
