Onsemi NCP1212P technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NCP1212P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
