Onsemi NCP1215ADR2 technical specifications.
| Package/Case | SOIC |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1215ADR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
