Onsemi NCP1215ASNT1G technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1215ASNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
