Onsemi NCP1215SNT1 technical specifications.
| Package/Case | TSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1215SNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
