
The NCP1215SNT1G is a Power Management IC available in a 6-pin TSOP package with a lead-frame SMT construction. It has a package length of 3mm, width of 1.5mm, and height of 0.94mm, with a seated plane height of 1mm. The package is made of plastic and is designed for surface mount applications. The IC is suitable for use in AC/DC converters and offline switchers.
Onsemi NCP1215SNT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP1215SNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.