Onsemi NCP1216AD100R2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP1216AD100R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
