
The NCP1216AD133R2G is a flyback DC/DC controller from Onsemi, designed for surface mount applications. It operates within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The device features a maximum output current of 500mA and a maximum supply voltage of 11V, with a minimum supply voltage of 16V. The controller has a 50% maximum duty cycle and a 20ns fall time.
Onsemi NCP1216AD133R2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216AD133R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
