The NCP1216AP133G is a flyback DC/DC controller from Onsemi, designed for use in power management applications. It operates within a temperature range of 0°C to 150°C and is compliant with RoHS regulations. The device is packaged in a PDIP-8/7 package type and is available in quantities of 50. It features a maximum supply voltage of 16V and a maximum duty cycle of 50%. The controller is suitable for use in through-hole mounting applications.
Onsemi NCP1216AP133G technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1216AP133G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
